What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3262X-1-203LF

Trimmer, Cermet, 0.25W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 7.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3262X-1-203LF.

Newark

Datasheet2 pages6 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Datasheet1 page20 years ago

Electro Sonic

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.03
$ 1.39
$ 1.39
Stock
2,846
35,955
35,955
Authorized Distributors
6
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Mount
Panel, Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
12
12
12
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer Potentiometer 20k Ohm 10% 1/4 Watt 12 Turn 1.78mm Pin Through Hole
Trimmer, Cermet, 0.25W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR20KLF
Trimmer, Cermet, 0.25W, 20000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64PR20KLF
Trimmer, Cermet, 0.25W, 20000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64XR20KLF
Trimmer, Cermet, 0.25W, 20000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)

Descriptions

Descriptions of Bourns 3262X-1-203LF provided by its distributors.

Trimmer, Cermet, 0.25W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Multi-Turn Trimmer Potentiometers 1/4 20Kohms 10% Square Cermet Sealed
Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 250mW 20kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer Potentiometer, 20Kohm 12Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:20Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:12Turns; Power Rating:250Mw Rohs Compliant: Yes |Bourns, Inc. 3262X-1-203LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3262X1-203LF