What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3262P-1-203LF

Res Cermet Trimmer 20K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.7mm) Pin Thru-Hole Tube
$ 7.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3262P-1-203LF.

IHS

Datasheet1 page12 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-42.86%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.237
$ 11.49
Stock
1,687
1,499
Authorized Distributors
6
6
Resistance
20 kΩ
20 kΩ
Mount
Panel, Through Hole
PCB, Through Hole
Case/Package
2525
2525
Termination
Pin
PC Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, THT, on top, 3266W-1-203LF
Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, THT, lateral, 3266X-1-203LF
Trimmer, Cermet, 0.25W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR20KLF
Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, THT, on top, 64WR20KLF
TT Electronics64PR20KLF
Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, THT, lateral, 64PR20KLF
TT Electronics64XR20KLF
Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, THT, lateral, 64XR20KLF

Descriptions

Descriptions of Bourns 3262P-1-203LF provided by its distributors.

Res Cermet Trimmer 20K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.7mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.25W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Multi-Turn Trimmer Potentiometers 1/4 20Kohms 10% Square Cermet Sealed
±10% ±100ppm/℃ 250mW 20kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.