What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3250P-1-103

Trimmer, Wire Wound, 1W, 10000ohm, 5% +/-Tol, 50ppm/Cel, 25 Turn(s)
$ 22.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3250P-1-103.

Newark

Datasheet2 pages6 years ago
Datasheet1 page12 years ago
Datasheet1 page12 years ago

JRH Electronics

_legacy Avnet

Master Electronics

Inventory History

3 month trend:
-52.63%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2003-10-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Multi-Turn Trimmer Potentiometers 3/8 10Kohms Sealed Vertical Adjust 5%
Resistor Trimmer 10k Ohm 5% 1 Watt 25 Turn 2.03mm Pin Through Hole Tube
Resistor Wirewound Trimmer 10k Ohm 5% 1 Watt 25 Turn 1.52mm Pin Through Hole Tube

Descriptions

Descriptions of Bourns 3250P-1-103 provided by its distributors.

Trimmer, Wire Wound, 1W, 10000ohm, 5% +/-Tol, 50ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 10Kohms 5% Square Sealed
±5% ±50ppm/℃ 1W 10kΩ Potentiometers, Variable Resistors ROHS
Res Wirewound Trimmer 10K Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube
TRIMMER 10K OHM 1W PC PIN SIDE
TRIMMER-1/2 SQ MT WWTUBETUBE PACKAGING
10K¦¸ ¡À5% 1W ¡À50ppm/¡æ 12.7mm*5.59mm*5.59mm
Trimmer Potentiometer, 10Kohm, 25 Turn; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Product Range:3250 Series Rohs Compliant: Yes |Bourns, Inc. 3250P-1-103

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3250P1-103