What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3214W-1-102G

Trimmer, Cermet, 0.25W, 1000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1914
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3214W-1-102G.

IHS

Datasheet3 pages6 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-1.79%

CAD Models

Download Bourns 3214W-1-102G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.39
$ 1.36
Stock
38,826
164,592
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Termination
SMD/SMT
J-Hook
Number of Turns
5
5
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 1000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1914
TT Electronics84WR1KLF
Trimmer, Cermet, 0.25W, 1000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
TT Electronics44JR1KLFT7
Trimmer, Cermet, 0.25W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 1918
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
TRIMMER, SMD, 11 TURN 1K; Track Resistance:1kohm; No. of Turns:11; Resistance To
Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±10% 4320deg 250mW 85C

Descriptions

Descriptions of Bourns 3214W-1-102G provided by its distributors.

Trimmer, Cermet, 0.25W, 1000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1914
3214 Series Trimpot 1K Ohm 10% 0.25 W 100 ppm/°C 5(Elec)Turn Surface Mount Emboss T/R
Res, cermet,1Kohms,10+/-% Tol,-100,100Ppm-Tc,2019-Case |Bourns, Inc. 3214W-1-102G
TRIMMER-SMD 4MM SQ MT CERMET | Bourns 3214W-1-102G

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.