What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3009P-1-203LF

Trimmer, Cermet, 0.75W, 20000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 1.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3009P-1-203LF.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-3.39%

CAD Models

Download Bourns 3009P-1-203LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.436
$ 2.06
Stock
34,636
8,890
Authorized Distributors
6
6
Resistance
20 kΩ
20 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Potentiometer, Cermet, 0.75W, 20000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
Trimmer, Cermet, 0.75W, 20000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 20000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TRIMMER;CERMET;REST 20 KILOHMS;PCB;18 TURNS;LINEAR;PWR-RTG 0.5W;SHAFT DIA 2.5MM
Resistor Cermet Trimmer 20K Ohm 10% 1/4W 13(Elec)/15(Mech)Turn 1.8mm Pin Thru-Hole Tube
TT Electronics64WR20KLF
Trimmer, Cermet, 0.25W, 20000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)

Descriptions

Descriptions of Bourns 3009P-1-203LF provided by its distributors.

Trimmer, Cermet, 0.75W, 20000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TRIMMER, CERMET, REST 20 KILOHMS, THRU-HOLE, 15 TURNS, PWR-RTG 0.75W
Multi-Turn Trimmer Potentiometers 20Kohms 10% 3/4inch Leadfree Rectangular
Res Cermet Trimmer 20K Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 750mW 20kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER, 15 TURN, 20KR, 0.75W; Track Resistance: 20kohm; No. of Turns: 15Turns; Potentiometer Mounting: Through Hole; Product Range: -; Power Rating: 750mW; Resistance Tolerance: ± 10%; Temperature Coefficient: ± 100ppm/°C; Aut
Trimmer Potentiometer, 20Kohm 15Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:20Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:15Turns; Power Rating:750Mw Rohs Compliant: Yes |Bourns, Inc. 3009P-1-203LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3009P-1-203LF.
  • 3009P1-203LF