Bourns 2317-V-RC

Inductor, Toroid, High Current, 270 Uh, +/-15%, 0.060 Ohm Dcr Max, Vertical
$ 2.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2317-V-RC.

IHS

Datasheet2 pages8 years ago

Farnell

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.27%

CAD Models

Download Bourns 2317-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.043
$ 2.21
Stock
1,052
0
Authorized Distributors
6
6
Inductance
270 µH
270 µH
Tolerance
15 %
15 %
Current Rating
5.5 A
5.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
60 mΩ
60 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2317-H-RC
Inductor High Current Toroid 270uH/147.2uH 15% 1KHz 5.5A 0.06Ohm DCR RDL
Inductor 270μH 6.5A 67mΩ ±15% 1kHz TH, Horizontal Mount, 32.51mm L × 16.51mm H
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2300HT-271V-RC
API Delevan4922R-30L
General Purpose Inductor, 270uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-30L
General Purpose Inductor, 270uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan8532R-30L
General Purpose Inductor, 270uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2317-V-RC provided by its distributors.

INDUCTOR, TOROID,HIGH CURRENT, 270 UH,+/-15%, 0.060 OHM DCR MAX, VERTICAL
Inductor 270μH 5.5A 60mΩ ±15% TH, Vertical Mount 16.51mm W × 16.51mm H
Ind High Current Toroid 270uH 15% 1KHz 5.5A RDL
FIXED IND 270UH 5.5A 60 MOHM TH
General Purpose Inductor, 270uH, 15%, 1 Element
TOROIDAL INDUCTOR, 270UH, 5.5A, 15%
5.5A 270uH ±15% Plugin,D=1.3mm Power Inductors ROHS
TOROIDAL INDUCTOR, 270UH, 5.5A, 15%; Ind; TOROIDAL INDUCTOR, 270UH, 5.5A, 15%; Inductance:270µH; Inductance Tolerance:± 15%; DC Resistance Max:0.06ohm; DC Current Rating:5.5A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:14.224mm; Current Rating:5.5A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.