Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2300LL-102-H-RC

Inductor High Current Toroid 1000uH/378.9uH 15% 1KHz 3.5A 0.137Ohm DCR RDL
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2300LL-102-H-RC.

IHS

Datasheet2 pages7 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+75.19%

CAD Models

Download Bourns 2300LL-102-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Bourns2324-V-RC
Inductor High Current Toroid 1000uH/593.6uH 15% 1KHz 2.4A 300mOhm DCR RDL
Bourns2324-H-RC
Ind High Current Wirewound 1mH 15% 1KHz 2.4A Toroid
Inductor High Current Toroid 1000uH/412.5uH 15% 1KHz 2.4A 0.216Ohm DCR RDL
API Delevan2474R-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core
API Delevan4922-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan8532R-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2300LL-102-H-RC provided by its distributors.

Inductor High Current Toroid 1000uH/378.9uH 15% 1KHz 3.5A 0.137Ohm DCR RDL
Inductor, Toroidal /Box; |Bourns Jw Miller 2300LL-102H-RC
General Purpose Inductor, 1000uH, 15%, 2 Element
FIXED IND 1MH 3.5A 137 MOHM TH
1KHz 3.5A 1mH 137mΩ ±15% horizontal mounting,Through hole mounting 32.51mm(Length)*16.51mm(height)
2300LL Radial Horizontal (Open) 1.280Dia 32.51mm 1mH
3.5A 1mH ±15% Plugin,D=32.5mm Power Inductors ROHS
INDUCTOR TOROID 1000UH 15% HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2300LL-102H-RC