Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2200HT-471-H-RC

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-471H-RC
$ 3.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200HT-471-H-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns 2200HT-471-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.172
$ 3.18
Stock
6,809
10,814
Authorized Distributors
6
6
Inductance
470 µH
470 µH
Tolerance
15 %
15 %
Current Rating
2.8 A
2.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
210 mΩ
210 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2220-H-RC
Inductor 1kHz 2.3A 470μH 190mΩ ±15% TH, 22.352mm × 13.97mm × 13.97mm
Bourns2220-V-RC
Inductor High Current Toroid 470uH/275.9uH 15% 1KHz 2.3A 0.19Ohm DCR RDL
Bourns2320-V-RC
Ind High Current Wirewound 470uH 15% 1KHz 3.8A Toroid
API Delevan4922R-33L
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-33L
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474R-33L
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2200HT-471-H-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-471H-RC
FIXED IND 470UH 2.8A 210 MOHM TH
General Purpose Inductor, 470uH, 15%, 1 Element
1KHz 2.8A 470μH 210mΩ ±15% horizontal mounting,Through hole mounting 24.13mm(Length)*13.97mm(height)
2200HT Radial Horizontal (Open) 0.950Dia 24.13mm 470muH
2200 INDUCTOR 470UH 2.8A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200HT-471H-RC