Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2200HT-2R2-H-RC

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-2R2H-RC
$ 3.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200HT-2R2-H-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

CAD Models

Download Bourns 2200HT-2R2-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.35
$ 3.493
Stock
1
1
Authorized Distributors
6
6
Inductance
2.2 µH
2.2 µH
Tolerance
15 %
15 %
Current Rating
20.1 A
20.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
5 mΩ
5 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2100HT-2R2H-RC
API Delevan2474R-05L
ROHS3Compliant Molded Active Axial fixed air core inductor -55C~125C 1kHz 13mOhm Max 2.2muH
API Delevan4922R-05L
Inductor Power Molded/Unshielded Wirewound 2.2uH 15% 1KHz Ferrite 3.7A 29mOhm DCR 4922 T/R
API Delevan4922-05L
General Purpose Inductor, 2.2uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan8532-05L
General Purpose Inductor, 2.2uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2200HT-2R2-H-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-2R2H-RC
Ind High Current Toroid 2.2uH 15% 1KHz 20.1A RDL
FIXED IND 2.2UH 20.1A 5 MOHM TH
General Purpose Inductor, 2.2uH, 15%, 1 Element
20.1A 2.2uH ±15% Plugin,D=24.1mm Power Inductors ROHS
INDUCTOR, TOROIDALTRAYTRAY PACKAGING
2200 INDUCTOR 2.2UH 20.1A HORZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200HT-2R2H-RC