Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2200HT-150-V-RC

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-150V-RC
$ 3.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200HT-150-V-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-3.85%

CAD Models

Download Bourns 2200HT-150-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.228
$ 3.413
Stock
6,914
9,180
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
15 %
15 %
Current Rating
10.3 A
10.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
17 mΩ
17 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

1KHz 9.1A 15μH 14mΩ ±15% horizontal mounting,Through hole mounting 21.84mm*11.43mm*11.43mm
Bourns2103-H-RC
Inductor High Current Toroid 15uH/10.2uH 15% 1KHz 7.7A 0.012Ohm DCR RDL
Bourns2103-V-RC
Ind High Current Wirewound 15uH 15% 1KHz 7.7A Toroid

Descriptions

Descriptions of Bourns 2200HT-150-V-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-150V-RC
Ind High Current Toroid 15uH 15% 1KHz 10.3A RDL
FIXED IND 15UH 10.3A 17 MOHM TH
2200HT Radial Vertical (Open) 0.950Diax0.550W 24.13mmx13.97mm 15muH
General Purpose Inductor, 15uH, 15%, 1 Element
1KHz 10.3A 15μH 17mΩ ±15% vertical mounting,Through hole mounting 13.97mm(width)*13.97mm(height)
10.3A 15uH ±15% Plugin,D=24.1mm Power Inductors ROHS
INDUCTOR, TOROIDALTRAYTRAY PACKAGING
2200 INDUCTOR 1.2UH 23.8A VERT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200HT-150V-RC