Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2100LL-471-H-RC

Inductor High Current Toroid 470uH/190.1uH 15% 1KHz 2.3A 0.124Ohm DCR RDL
$ 1.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100LL-471-H-RC.

IHS

Datasheet2 pages7 years ago

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
+24.37%

CAD Models

Download Bourns 2100LL-471-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-26
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-471V-RC
Inductor High Current Toroid 470uH/314.4uH 15% 1KHz 2A 0.29Ohm DCR RDL
Inductor High Current Toroid 470uH/314.4uH 15% 1KHz 2A 0.29Ohm DCR RDL
API Delevan4922R-33L
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-33L
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474R-33L
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2100LL-471-H-RC provided by its distributors.

Inductor High Current Toroid 470uH/190.1uH 15% 1KHz 2.3A 0.124Ohm DCR RDL
FIXED IND 470UH 2.3A 124 MOHM TH
General Purpose Inductor, 470uH, 15%, 1 Element
1KHz 2.3A 470μH 124mΩ ±15% horizontal mounting,Through hole mounting 21.84mm(Length)*11.43mm(height)
2100LL Radial Horizontal (Open) 0.860Dia 21.84mm 470muH
2.3A 470uH ±15% Plugin,D=21.8mm Power Inductors ROHS
2100 INDUCTOR 470UH 2.3A HORIZ
High Current Inductor, 470Uh, 2.3A, 15%; Product Range:2100Ll Series; Inductance:470Μh; Rms Current (Irms):2.3A; Dc Resistance Max:0.124Ohm; Inductance Tolerance:± 15%; Case Dimensions:21.84Mm X 11.43Mm Rohs Compliant: Yes |Bourns Jw Miller 2100LL-471-H-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100LL-471H-RC