Descriptions of Bourns 2035-09-SM-RPLF provided by its distributors.
Gas Discharge Tubes 90VDC 5kADC 5AAC 1pF Solder Pad SMD Automotive
Gas Discharge Tube (GDT), 2035-xx-SM, 90 V, SMD, 10 kA, 525 V
5kA ±20% 90V 2 SMD Gas Discharge Tube Arresters (GDT) ROHS
GAS TUBE, 2 ELECT, 90V, 10KA, 5MM , SMT, REEL PACK, 2035 SERIES
Bourns gas discharge tube, DC breakdown voltage90V, surface mount devices, Maximum surge current 5000A
2 electrode arrester, SMD, 90 V, 5 kA, 2035-09-SM-RPLF
Miniature 2-Pole Gas Discharge Tubes 90volts
Surge Arrestor Gas Discharge Tube 90VDC 10kA SMD T/R
Avnet Japan
MINI GAS DISCHARGE TUBE,2-POLE,SMD,90V,T/R,HAZMAT
2 Pole,DC Sparkover:90V,Impulse Discharge:5kA,SMD
PRECISION GAS DISCHARGE TUBE SURGE PROTECTOR
SMD Surge Arrester 90V 1pF 100GOhm
GAS DISCHARGE TUBE, 90V, SMD; Product Range: 2035-xx-SM Series; DC Breakover Voltage: 90V; GDT Case Style: 2 Terminal SMD; Impulse Discharge Current: 10kA; Impulse Sparkover Voltage: 525V; SVHC: No SVHC (15-Jan-2019); Capacita