Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 1140-680K-RC

General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core

$ 9.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1140-680K-RC.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
-16.08%

CAD Models

Download Bourns 1140-680K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Toroid 68uH 10% 1KHz Iron 5.9A 0.027Ohm DCR Box
Ind High Current RF Choke Bobbin Core 68uH 10% 1KHz Ferrite 9A RDL
Inductor Power Unshielded Wirewound 68uH 10% 1KHz 24Q-Factor Ferrite 1.2A 0.24Ohm DCR T/R
Wurth Elektronik744775168
WE-PD2, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 68 UH, 990MA I
Inductor Power Unshielded Drum Core 68uH 10% 10KHz Ferrite 3.5A 0.078Ohm DCR RDL
Inductor Power Drum Core 68uH 10% 1KHz Ferrite 2.8A 0.077Ohm DCR RDL

Descriptions

Descriptions of Bourns 1140-680K-RC provided by its distributors.

General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core
FIXED IND 68UH 11.4A 21 MOHM TH
RF Choke; Inductor Type:Choke; Series:11
11.4A 68uH ±10% 25.2A Plugin,D=38.1mm Power Inductors ROHS
1KHz 25.2A 11.4A 68μH 21mΩ ±10% vertical mounting,Through hole mounting 38.1mm(Length)*26.16mm(height)
1140 Radial Vertical Cylinder 1.500Dia 38.10mm 68muH
CHOKE, HIGH CURRENT, 1140 SERIES, 68UH;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.