Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 1140-3R3M-RC

Ind High Current RF Choke Bobbin Core 3.3uH 20% 1KHz Ferrite 27A RDL
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1140-3R3M-RC.

IHS

Datasheet2 pages7 years ago

Electro Sonic

_legacy Avnet

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ind High Current RF Choke Bobbin Core 3.3uH 20% 1KHz Ferrite 21A RDL
Ind Power Choke 3.3uH 20% 100KHz Ferrite 21A Radial Bulk
Wurth Elektronik7443640330
FIXED IND 3.3UH 30A 2.4 MOHM SMD / 3.3 µH Shielded Drum Core, Wirewound Inductor 30 A 2.4mOhm Nonstandard
Wurth Elektronik74435580330
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 29A 0.0017Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 3.3uH ±20% 100kHz 20 Q-Factor Carbonyl Powder 28A T/R
Bourns5218-RC
Hash Choke Wirewound 3.35uH 20% 7.96MHz Iron 20A 0.01Ohm DCR AXL Bag

Descriptions

Descriptions of Bourns 1140-3R3M-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 3.3uH 20% 1KHz Ferrite 27A RDL
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core
FIXED IND 3.3UH 28.1A 3 MOHM TH
RF Choke; Inductor Type:Choke; Series:1140; Inductance:3.3µH; Inductance Tolerance:± 20%; DC Resistance Max:0.003ohm; DC Current Rating:27A; Package/Case:Radial Leaded; Core Material:Ferrite; Current Rating:27A ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.