Bourns 5218-RC

Hash Choke Wirewound 3.35uH 20% 7.96MHz Iron 20A 0.01Ohm DCR AXL Bag
$ 5.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5218-RC.

IHS

Datasheet3 pages4 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-0.29%

CAD Models

Download Bourns 5218-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Choke 3.3uH 20% 100KHz Ferrite 21A Radial Bulk
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 15A 0.0092Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 15A 0.0092Ohm DCR T/R
Ind High Current Wirewound 3.3uH 20% 1KHz Iron 18A Box
Wurth Elektronik7443556350
Power Choke Shielded Wirewound 3.5uH/3.uH 20% 100KHz 22.5A 0.0031Ohm DCR Automotive T/R
Wurth Elektronik7443330330
WE-HCC SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 3.3 UH

Descriptions

Descriptions of Bourns 5218-RC provided by its distributors.

Hash Choke Wirewound 3.35uH 20% 7.96MHz Iron 20A 0.01Ohm DCR AXL Bag
7.96MHz 107MHz 20A 3.35μH 10mΩ ±20% Plugins,D6.9XL19.1MM Through hole mounting 31.75mm(Length)
FIXED IND 3.35UH 20A 10 MOHM TH
General Purpose Inductor, 3.35uH, 20%, 1 Element, Iron-Core
IND15.24X31.75MM,3.35UH20%20A, NON-SHDTHBULK, BAG PACKAGING
20A 3.35uH Magnetic ring inductance ±20% Plugin,D6.9xL19.1mm Color Ring Inductors / Through Hole Inductors ROHS
CHOKE, HASH, 3.35UH, 20 A, 0.01 OHM;
INDUCTOR, 3.35UH, 20A, AXIAL LEADED; Pro; INDUCTOR, 3.35UH, 20A, AXIAL LEADED; Product Range: 5200 Series; Inductance: 3.35µH; DC Current Rating: 20A; DC Resistance Max: 0.01ohm; Inductance Tolerance: ± 20%; Body Material: Iron; Case Dimensions: 15.24mm x 31.75mm; No. of Pins: 2Pins

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5218RC