Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 1140-101K-RC

Ind High Current RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 14.4A RDL
$ 8.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1140-101K-RC.

IHS

Datasheet2 pages7 years ago

Newark

element14 APAC

Farnell

HQonline

Inventory History

3 month trend:
-39.86%

CAD Models

Download Bourns 1140-101K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Wirewound 100uH 10% 1KHz Iron 5.4A 32mOhm DCR Box
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 41Q-Factor Ferrite 1A 0.33Ohm DCR T/R
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 12Q-Factor Ferrite 0.72A 0.45Ohm DCR T/R
Wurth Elektronik744743101
Power Choke Wirewound 100uH 10% 100KHz Ferrite 1.5A 0.3Ohm DCR RDL Tray
Wurth Elektronik7447462101
WE-TI Radial Leaded Wire Wound Inductor
Wurth Elektronik744772101
Power Choke Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.35A 0.19Ohm DCR RDL Tray

Descriptions

Descriptions of Bourns 1140-101K-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 14.4A RDL
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
FIXED IND 100UH 10.5A 25 MOHM TH
10.5A 100uH ±10% 20.6A Plugin,D=38.1mm Power Inductors ROHS
1KHz 20.6A 10.5A 100μH 25mΩ ±10% vertical mounting,Through hole mounting 38.1mm(Length)*26.16mm(height)
1140 Radial Vertical Cylinder 1.500Dia 38.10mm 100muH
CHOKE, HIGH I, RADIAL, 100 UH, 0.025 OHM DCR MAX
Rf Choke Inductor; Product Range:1140 Series; Inductance:100Μh; Rms Current (Irms):10.5A; Saturation Current (Isat):20.6A; Dc Resistance Max:0.025Ohm; Inductance Tolerance:± 10%; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns Jw Miller 1140-101K-RC

Images

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1140-101K-RC.