What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 1130-470K-RC

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
$ 6.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1130-470K-RC.

IHS

Datasheet2 pages7 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Ind High Current Wirewound 47uH 10% 1KHz 8.2A Box
Ind High Current Wirewound 47uH 10% 1KHz Iron 6.5A Box
Inductor Power Unshielded Drum Core 47uH 10% 100KHz Ferrite 19A 0.024Ohm DCR RDL
Inductor Power Unshielded Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R
Wurth Elektronik744772470
FERRITE LEADED INDUCTOR, 47 UH, 2.3 A, .12 OHM, FIXED, 8095, WE-TI SERIES
Wurth Elektronik744773147
WE-PD2, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 47 UH, 680MA I

Descriptions

Descriptions of Bourns 1130-470K-RC provided by its distributors.

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
9A 47uH ±10% Plugin,D27.9xL21.3mm Color Ring Inductors / Through Hole Inductors ROHS
IND0.79X1.1X.84IN,47UH10%9A, NON-SHDTH, BULK, BAG PACKAGING
High Current Choke, 47Uh, 9A, 10%; Product Range:1130 Series; Inductance:47Μh; Dc Current Rating:9A; Dc Resistance Max:0.024Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:- Rohs Compliant: Yes |Bourns Jw Miller 1130-470K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.