What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 1130-272K-RC

Ind High Current Choke Bobbin Core 2.7mH 10% 1KHz Ferrite 1.3A RDL
$ 6.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1130-272K-RC.

JRH Electronics

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
-71.64%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 2700uH 10% 1KHz 31Q-Factor Ferrite 0.12A 11.8Ohm DCR T/R
High Current RF Choke Bobbin Core 2700uH 10% 1KHz Ferrite 0.15A 6.6Ohm DCR AXL
Inductor Power Unshielded Wirewound 2700uH 10% 1KHz 32Q-Factor Ferrite 0.14A 11.6Ohm DCR T/R
Ind 2700.00 Uh 0.390 A 2800.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-06-272K
Ind 2700.00 Uh 0.160 A 7970.00 Mohm/ Bag Rohs Compliant: Yes |Abracon AIUR-10-272K
Inductor Power Unshielded Wirewound 2700uH 10% 1KHz Ferrite 0.53A 2.06Ohm DCR AXL Bag

Descriptions

Descriptions of Bourns 1130-272K-RC provided by its distributors.

Ind High Current Choke Bobbin Core 2.7mH 10% 1KHz Ferrite 1.3A RDL
General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core
1.3A 2.7mH ±10% Plugin,D27.9xL21.3mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 2.7MH 1.3A 1.14 OHM TH
IND0.75X1.1X.84IN,270010%1.3A, NON-SHDTH, BULK, BAG PACKAGING
1KHz 1.3A 2.7mH 1.14¦¸ ¡À10% Plugins,D27.9XL21.3MM Through hole mounting 27.94mm(Length)*21.34mm(height)
1130 Radial 1.100Dia 27.94mm 2.7mH
High Current Choke, 2.7Mh, 1.3A 10%; Rango De Producto:Serie 1130; Inductancia:2.7Mh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:1.14Ohm; Corriente Rms (Irms):1.3A; Corriente De Saturación (Isat):1.3A; Inductor, Tipo:Choke |Bourns Jw Miller 1130-272K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.