Phoenix Mecano / Bopla 03241000

BOPLA 03241000 Euromas T Casing ABS grey-white dust/spray-proof
$ 59.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 03241000.

Burklin Elektronik

Datasheet1 page6 years ago

TME

Newark

Inventory History

3 month trend:
-6.23%

Related Parts

Phoenix Mecano / Bopla03240000
BOPLA 03240000 Euromas T 240 Industrial Casing ABS grey-white
Phoenix Mecano / Bopla63247400
BOPLA 63247400 Euromas Industrial Casing robust ABS light grey.
Phoenix Mecano / Bopla03250000
BOPLA 03250000 Euromas T Casing ABS grey-white RAL 7035 IP-rated
Hammond1554UGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,7.9X4.7X3.5 IN, NEMA 13,1554 SERIES
Bud IndustriesNBB-10263
Enclosure Plast Multipurpose Abs 286.5Mm; |Bud Industries NBB-10263
Bud IndustriesPN-1335-DG
Enclosure, Junction Box, Abs, Grey; |Bud Industries PN-1335-DG

Descriptions

Descriptions of Phoenix Mecano / Bopla 03241000 provided by its distributors.

BOPLA 03241000 Euromas T Casing ABS grey-white dust/spray-proof
Enclosure, Abs, Ip65; |Bopla 03241000
ENCLOSURE, ABS, IP65; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 120mm; External Width - Metric: 160mm; External Depth - Metric: 250mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: -; Ex

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)