Phoenix Mecano / Bopla 02254000

Enclosure, Euromas Pc, 300 X 230 X 110MM, Polycarbonate, Light Grey, M 254
$ 111.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 02254000.

Burklin Elektronik

Datasheet3 pages6 years ago

Inventory History

3 month trend:
-41.84%

Related Parts

Phoenix Mecano / Bopla02253000
ENCLOSURE, EUROMAS PC, 300 X 230 X 85MM, POLYCARBONATE, LIGHT GREY, M 253
Bud IndustriesNBB-10263
Enclosure Plast Multipurpose Abs 286.5Mm; |Bud Industries NBB-10263
Bud IndustriesPN-1335-DG
Enclosure, Junction Box, Abs, Grey; |Bud Industries PN-1335-DG
Bud IndustriesNBD-10442
BUD NEMA Enclosure with Screw-Down Cover (11 X 7.5 X 5 In) Item Number : NBD-10442
HammondRP1465C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL 94 HB, GRAY/CLEAR,8.66X6.5X3.35IN, IP65,RP SERIES
HammondRP1465
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY, 8.66X6.5X3.35 IN, IP65, RP SERIES

Descriptions

Descriptions of Phoenix Mecano / Bopla 02254000 provided by its distributors.

ENCLOSURE, EUROMAS PC, 300 X 230 X 110MM, POLYCARBONATE, LIGHT GREY, M 254
Phoenix Mecano / Bopla
BOPLA 02254000 Euromas M Casing robust PC grey-white dust-proof 1pc
Light Gray Polycarbonate Wall Mount Enclosure
BOX PLASTIC GRY 11.81"L X 9.06"W
Small Enclosure, Polycarbonate, Grey; Enclosure Type:Small; Enclosure Material:Polycarbonate; External Height - Metric:110Mm; External Width - Metric:230Mm; External Depth - Metric:300Mm; Ip Rating:Ip65; Body Color:Gray Rohs Compliant: Yes |Bopla 02254000

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)