Phoenix Mecano / Bopla 02237000

Enclosure, Euromas Pc, 200 X 120 X 90MM, Polycarbonate, Light Grey, M 237 [031220090]
$ 48.561
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 02237000.

Burklin Elektronik

Datasheet3 pages6 years ago

Inventory History

3 month trend:
-32.93%

Related Parts

Phoenix Mecano / Bopla02221000
ENCLOSURE, EUROMAS, 200 X 120 X 75MM, POLYCARBONATE, LIGHT GREY, M 221 [031220080]
Bud IndustriesPN-1334-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 7.97 X 4.72 X 2.95IN, PN SERIES
Bud IndustriesPN-1334
ENCLOSURE, POLYCARBONATE, UL94HB, 7.97 X 4.72 X 2.95IN, NEMA13, PN SERIES
Hammond1554T2GYSL
ENCLOSURE, BOX-LID, POLYCARBONATE, UL945V, GRAY,7.1X6.3X2.4 IN, NEMA13,1554 SERIES
Bud IndustriesPNR-2604
ENCLOSURE, WALL MOUNT POLYCARBONATE GRAY; Enclosure Type:Wall Mount; Material:Polycarbonate;
Phoenix Mecano / Bopla02242000
ENCLOSURE, CPM, UNINORM, 96 X 48 X 85MM, POLYCARBONATE, LIGHT GREY, M 2401 [031224100]

Descriptions

Descriptions of Phoenix Mecano / Bopla 02237000 provided by its distributors.

ENCLOSURE, EUROMAS PC, 200 X 120 X 90MM, POLYCARBONATE, LIGHT GREY, M 237 [031220090]
Phoenix Mecano / Bopla
Light Gray Polycarbonate Wall Mount Enclosure
ENCLOSURE, POLYCARBONATE, IP65;
BOX PLASTIC GRAY 7.87"L X 4.72"W
ENCLOSURE, POLYCARBONATE, IP65; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 90mm; External Width - Metric: 120mm; External Depth - Metric: 200mm; IP Rating: IP65; Body Colour: Grey

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)