Phoenix Mecano / Bopla 02223000

Enclosure, Euromas Pc, 200 X 150 X 75MM, Polycarbonate, Light Grey, M 223 [031520080]
$ 51.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 02223000.

Newark

Datasheet1 page21 years ago

Farnell

Inventory History

3 month trend:
-22.12%

Related Parts

Phoenix Mecano / Bopla02221000
ENCLOSURE, EUROMAS, 200 X 120 X 75MM, POLYCARBONATE, LIGHT GREY, M 221 [031220080]
Phoenix Mecano / Bopla02237000
ENCLOSURE, EUROMAS PC, 200 X 120 X 90MM, POLYCARBONATE, LIGHT GREY, M 237 [031220090]
HammondRL6655
ABS enclosure, (L x W x H) 200 x 150 x 70 mm, light gray (RAL 7035), IP54, RL6655
HammondRL6655-F
Light Gray Acrylonitrile Butadiene Styrene Flange Mount Project Enclosure
Hammond1554UGY
ABS enclosure, (L x W x H) 201 x 119 x 89 mm, light gray (RAL 7035), IP66, 1554UGY
Bud IndustriesPN-1334-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 7.97 X 4.72 X 2.95IN, PN SERIES

Descriptions

Descriptions of Phoenix Mecano / Bopla 02223000 provided by its distributors.

ENCLOSURE, EUROMAS PC, 200 X 150 X 75MM, POLYCARBONATE, LIGHT GREY, M 223 [031520080]
Phoenix Mecano / Bopla
Light Gray Polycarbonate Wall Mount Enclosure
ENCLOSURE, POLYCARBONATE, IP65;
BOX PLASTIC GRAY 7.87"L X 5.91"W
ENCLOSURE, POLYCARBONATE, IP65; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 75mm; External Width - Metric: 150mm; External Depth - Metric: 200mm; IP Rating: IP65; Body Colour: Grey

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)