Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bomar Interconnect 310A205F

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 7.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bomar Interconnect 310A205F.

IHS

Datasheet2 pages12 years ago

Master Electronics

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-40.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-320-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg58, 141 cable, 50 ohm
Amphenol RF122108
connector,rf coaxial,tnc straight crimp plug,for rg58,141,LMR195 cable,50 ohm
TE Connectivity5-1634500-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
Amphenol RF031-326-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400

Descriptions

Descriptions of Bomar Interconnect 310A205F provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Connector, Crimp;75 Ohms;Straight;58C/U;3-Pc BNC;Male;Machined Brass;Gold;TFE
Bayonet Lock,Male Pin,Plug 1 4GHz 50Ω silvery Latch lock Crimp or solder wire mounting,free hanging,Through hole mounting
RF/COAXIAL BNC PLUG STR 50OHM CRIMP/SLDR; RF/COAXIAL BNC PLUG STR 50OHM CRIMP/SLDR; Connector Type:BNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Solder / Crimp; Impedance:50ohm; RG Cable Type:RG-58A, 58C, 141; Contact Material:Brass; Contact Plating:Nickel

Manufacturer Aliases

Bomar Interconnect has several brands around the world that distributors may use as alternate names. Bomar Interconnect may also be known as the following names:

  • BOMAR
  • Bomar Interconnect Products
  • BOMAR INTERCONNECT PRODUCTS INC
  • Winchester/Bomar Elect
  • Bomar Interconnect/ Winchester Electronics
  • BOMAR BY WINCHESTER
  • BOMAR INTERCONNECT PROD INC
  • BOMAR CONNECTORS
  • BOMAR INTERCONN
  • Winchester Bomar
  • Bomar Interconnect Produc
  • Bomar (Winchester Electronics)
  • BOMAR INTERCONNECT/ WINCHESTER ELECTR
  • BOMAR INTERCONNECT PROD
  • BOM