Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bomar Interconnect 300568EZ

Connector, EZ-RJ45 Modular Plug, Category 5, For Twisted Pair Cables
$ 2.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bomar Interconnect 300568EZ.

IHS

Datasheet1 page11 years ago

Future Electronics

RS (Formerly Allied Electronics)

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+122%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-06-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug
CommScope5-557961-2
Modular Plug Cat 5 RJ45 Connector 8 Position 28-26 AWG Str 0.158 in. Round Cable Clear
TE Connectivity5-554720-3
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Automotive Cat 3 Box
TE Connectivity5-569530-2
Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8Terminal 1Port Box Cat 3
TE Connectivity5-554170-3
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 3 Box
CommScope5-555176-2
Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Box Cat 3

Descriptions

Descriptions of Bomar Interconnect 300568EZ provided by its distributors.

CONNECTOR,EZ-RJ45 MODULAR PLUG,CATEGORY 5,FOR TWISTED PAIR CABLES
8 Position Unshielded Category5 RJ45 Modular Plug Connector
CAT5 RJ45 MODULAR PLUG, 8POS, 1 PORT; Co; CAT5 RJ45 MODULAR PLUG, 8POS, 1 PORT; Connector Type:RJ45; Series:EZ-RJ45; Gender:Plug; No. of Contacts:8; No. of Positions:8; No. of Ports:1; LAN Category:Cat5; Contact Termination:Crimp; Contact Plating:Gold; Contact Material:-
CAT5 RJ45 MODULAR PLUG, 8 POSITION, 1 PORT; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: -; Connector Mounting: Cable Mount

Manufacturer Aliases

Bomar Interconnect has several brands around the world that distributors may use as alternate names. Bomar Interconnect may also be known as the following names:

  • BOMAR
  • Bomar Interconnect Products
  • BOMAR INTERCONNECT PRODUCTS INC
  • Winchester/Bomar Elect
  • Bomar Interconnect/ Winchester Electronics
  • BOMAR BY WINCHESTER
  • BOMAR INTERCONNECT PROD INC
  • BOMAR CONNECTORS
  • BOMAR INTERCONN
  • Winchester Bomar
  • Bomar Interconnect Produc
  • Bomar (Winchester Electronics)
  • BOMAR INTERCONNECT/ WINCHESTER ELECTR
  • BOMAR INTERCONNECT PROD
  • BOM