Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar SMTL2-UWD

Round Flat Top Diffused Yellow LED 120° 3.2V 20mA LCC SMD 3.2mm × 2.8mm × 2.1mm
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SMTL2-UWD.

IHS

Datasheet5 pages10 years ago

Inventory History

3 month trend:
+44.85%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-09-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Standard LEDs - SMD 120DG W-WT WT FC HI BRT LED 3200K 3.2V
Single Color LED Array, Warm White
OPTO LW T6SG-V2BA-JKPL TOPLED SERIES WHITE LED 5600K PLCC 2 ROUND LENS
LED Uni-Color White Automotive 2-Pin PLCC T/R
LED Uni-Color White 2-Pin PLCC T/R
LED SMD PLCC2 ULTRA NEUTRAL WHITE 1200MCD DIFFUSED LENS 120 DEG VIEWING ANGLE

Descriptions

Descriptions of Bivar SMTL2-UWD provided by its distributors.

Round Flat Top Diffused Yellow LED 120° 3.2V 20mA LCC SMD 3.2mm × 2.8mm × 2.1mm
LED, SMD, PLCC2, ULTRA WHITE, 1800MCD, DIFFUSED LENS, 120 DEG VIEWING ANGLE
Single Color LED, White, Diffused
White LED Indication - Discrete 3.2V 2-PLCC
LED SMD PLCC2 ULTRA WH 800MCD DIFFUSED LENS 12

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMTL2UWD