Bivar SM1204UYC

Led SMD 1204 Yellow 593NM 72MCD Water Clear Lens 110 Deg Viewing Angle
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SM1204UYC.

IHS

Datasheet5 pages16 years ago

Newark

Inventory History

3 month trend:
-37.96%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-01-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LED Uni-Color Yellow 593nm 2-Pin Chip 0603(1608Metric) T/R
LED, YELLOW, 1.2mm X 1.4mm, 60MCD, 588NM; Bulb Size:1.2mm x 1.4mm; LED Color:Yellow; Luminous
LED, SMD, 1206, 2 Leads, Ultra Yellow, 588 nm, Water Clear Lens, 140 Deg Viewing Angle
LED, Yellow, 590nm , 60mcd, 2.1V @ 20mA Typical, 0805, SMD
LED; 1.6MM RT ANGLE SMT, 590NM YELLOW WATER CLEAR LED | Lumex SMF-2432SYC-TR
LED YELLOW CLEAR T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Bivar SM1204UYC provided by its distributors.

LED SMD 1204 YELLOW 593NM 72MCD WATER CLEAR LENS 110 DEG VIEWING ANGLE
LED Uni-Color Yellow 593nm 2-Pin SMD T/R
LED, YELLOW, 72MCD, 592NM; LED COLOR:YEL
SMD 3.2 mm x 1.5 mm x 1 mm 592 nm 72 mcd Water Clear Yellow LED
LED SMD 1204 72mcd TYP. 110 View Angle
LED YELLOW 592NM WTR CLEAR 1204
593nm 110° 2.1V 20mA with dome,rectangle transparent colourless,yellow 1204 standard mounting,SMD mount 3.2mm*1mm*1mm
SMD LED, 1204, YELLOW, 72MCD, 592NM; LED; SMD LED, 1204, YELLOW, 72MCD, 592NM; LED Color:Yellow; Luminous Intensity:72mcd; Viewing Angle:110°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:592nm

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc