Bivar SM1204SRC

SM1204 Series Red 110° Water Clear 48 mcd 2.1 V 1204 Surface Mount LED
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SM1204SRC.

IHS

Datasheet5 pages16 years ago

element14 APAC

Inventory History

3 month trend:
+18.92%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-01-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED, 645nm, 110°, 2.1V, 20mA, Dome/Rectangular, Colorless/Red, 1204, SMD, 3.2mm × 1mm × 1mm
LED Uni-Color Red 655nm 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Red 655nm 2-PinChip 0603(1608Metric) T/R
Single Color LED, Super High Intensity Red, Clear, 1.6mm
LED Uni-Color Red 660nm 2-Pin Chip 1208(3020Metric) T/R
Dual Color LED, Super High Intensity Red/super Green, Water Clear, 2mm

Descriptions

Descriptions of Bivar SM1204SRC provided by its distributors.

SM1204 Series Red 110° Water Clear 48 mcd 2.1 V 1204 Surface Mount LED
LED SMD 1204 RED 655NM 48MCD WATER CLEAR LENS 110 DEG VIEWING ANGLE
LED Uni-Color Red 655nm 2-Pin SMD T/R
655nm 110° 2.1V 20mA Dome Rect Transparent Colorless Red 1204 SMD, Standard Mount 3.2mm × 1mm × 1mm
LED, RED, 48MCD, 640NM; BULB SIZE:-; LED
LED SMD 1204 48MCD TYP 110 VIEW ANGLE
LED SMD 1204 RED 655NM 48MCD W
LED, RED, 48MCD, 640NM; Bulb Size:-; LED Color:Red; Luminous Intensity:48mcd; Viewing Angle:110°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:640nm; Packaging:Cut Tape

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc