Bivar SM1204BC-R/B

Led SMD 1204 Bi-color Red/blue (645NM/468NM) (115MCD/115MCD) Clr Lens
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SM1204BC-R/B.

IHS

Datasheet5 pages16 years ago

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+58.45%

CAD Models

Download Bivar SM1204BC-R/B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-01-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED SMD 1204 Bi-Color Red/Green (640nm/568nm) (7.2mcd/18mcd) Clr Lens
Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
SMD LM1-B SERIES LED -RED COLOR, FULL RANK,TAPE & REEL
LED Uni-Color Blue 468nm 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, Red, Water Clear, 2.4mm
Single Color LED, Red, Water Clear, 2mm

Descriptions

Descriptions of Bivar SM1204BC-R/B provided by its distributors.

LED SMD 1204 BI-COLOR RED/BLUE (645NM/468NM) (115MCD/115MCD) CLR LENS
SMD LED, 1204, RED/BLUE, 115MCD; Bulb Si; Size:1mm; LED Color:Red, Blue; Viewing Angle:130°; Forward Voltage /
Red/Blue 1204 Size 130° 115 mcd Clear 2.1 / 2.9 V Surface Mount Bi-Color LED
LED SMD 1204 RED/BLUE 115MCD TYP. VIEW ANGLE
LED, 1204, RED/BLUE, 115/115MCD, 645/468
470nm(Blue), 631nm(Red) 130° 2.9V(Blue), 2.1V(Red) 20mA Blue, 20mA Red Dome, Rectangular Transparent Colorless, Red, Blue 1204 SMD 3.2mm × 1.5mm × 1mm

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM1204BC-RB