Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar SLP3-250-100-F

Light Pipe, Rigid, Board Mnt, Right Angle, .250 in., 3MM Round Lens, Flat Face
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SLP3-250-100-F.

IHS

Datasheet3 pages12 years ago

Future Electronics

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+146%

CAD Models

Download Bivar SLP3-250-100-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-11-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bivar Right angle light guide column, rigidity, PCBinstall, 3.8 x 2.54mm

Descriptions

Descriptions of Bivar SLP3-250-100-F provided by its distributors.

LIGHT PIPE, RIGID, BOARD MNT, RIGHT ANGLE,.250 IN.,3MM ROUND LENS, FLAT FACE
LIGHT PIPE, SINGLE, ROUND, PCB; Length: 6.35mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular with Flat Top; Light Pipe Mounting: PC Board; Light Pipe Colour: Transparent; Product Range: -; Colour: Clear; Material: Polycarbonate
Light Pipe, Single, Round, Pcb; Longitud:6.35Mm; Luz, Perfil Del Conducto:Circular With Flat Top; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Pc Board; Color:Clear |Bivar SLP3-250-100-F

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLP-3-250-100-F