Bivar SLM2005GD

Single Color LED, Green, Diffused, T-1 3/4, 5mm
$ 0.368
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SLM2005GD.

IHS

Datasheet3 pages10 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-06-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP710A10LSRD
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
KingbrightWP710A10ID5V
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP710A10SGD5V
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 5V 11.5mA 25mcd 40°
VERTICAL LED ASSEMBLY 0.25 IN. LENGTH 5MM LED YELLOW DIFFUSED LENS WHITE NYLON
Bivar5GD-F
General Purpose Visible Dome-Style Led, green, diffused, led-2B |Bivar 5GD-F
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Bivar SLM2005GD provided by its distributors.

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Vertical Led Assembly, 0.2 In. Length, 5; |Bivar SLM2005GD
LED ASSY VERT 5MM GRN 565NM
MOLDED SELF-RETAINING T-1 3/4

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc