Bivar ELM15005YD

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar ELM15005YD.

IHS

Datasheet5 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2017-07-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm
KingbrightWP3A8ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
LED RED DIFF AXIAL T/H AXIAL / Red LED Indication - Discrete 2V Axial, Flat Leads
KingbrightWP710A10LSRD
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
Bivar5GD-F
General Purpose Visible Dome-Style Led, green, diffused, led-2B |Bivar 5GD-F
KingbrightWP934EW/ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of Bivar ELM15005YD provided by its distributors.

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
EXT VERTICAL T-1 3/4 (5MM) LED
LED ASSY VERT 5MM YLW 585NM
Led, T-1 3/4, Yellow, 20Mcd, 590Nm; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:2V; Led Color:Yellow; Led Mounting:Through Hole; Leaded Process Compatible:Yes; Lens Shape:Round; Luminous Intensity:25Mcd Rohs Compliant: Yes |Bivar ELM15005YD

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc