Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar R50RGB-F-0160

Led Thru-hole 7.6MM X 7.6MM Tri-color Red/green/blue Clr Lens 160 Deg View Angle
$ 3.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar R50RGB-F-0160.

IHS

Datasheet4 pages15 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+6.07%

CAD Models

Download Bivar R50RGB-F-0160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-09-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ORCA Series Blue 160 ° 150 mcd Clear 3.4 V Super Flux LED Flat Face Dome
LED THRU-HOLE 7.6MM X 7.6MM TRI-COLOR RED/GREEN/BLUE CLR LENS 45 DEG VIEW ANGLE
LED THRU-HOLE 7.6MM X 7.6MM TRI-COLOR RED/GREEN/BLUE CLR LENS 80 DEG VIEW ANGLE
PIRANHA P43-B SERIES LED - AMBER COLOR,FULL RANK,TUBE PACK
PIRANHA P42-B SERIES LED - AMBER COLOR,FULL RANK,TUBE PACK
PIRANHA P42-B SERIES LED - RED COLOR,FULL RANK,TUBE PACK

Descriptions

Descriptions of Bivar R50RGB-F-0160 provided by its distributors.

LED THRU-HOLE 7.6MM X 7.6MM TRI-COLOR RED/GREEN/BLUE CLR LENS 160 DEG VIEW ANGLE
Bivar RGB LED, Orca R Series, Super Flux, 470nm, 525nm, 635nm, 7.6mm × 7.6mm × 2.5mm
LED Through Hole 7.6mm x 4 7.6mm Leads Tri-Color Red/
LED, DOME, RED/GREEN/BLUE, 635/525/470NM; LED, DOME, RED/GREEN/BLUE, 635/525/470NM; LED Color:Red, Green, Blue; LED Mounting:Through Hole; Bulb Size:-; Viewing Angle:160°; Lens Shape:Dome; Forward Current / Color:R 50mA, G 50mA, B 50mA; Product Range:-; MSL:-

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc