Bivar PLP1-625-F

Rigid Panel Mount (Rear) 3 mm Round Lens Flat Face 0.625 in. Light Pipe
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar PLP1-625-F.

IHS

Datasheet1 page14 years ago

Future Electronics

RS (Formerly Allied Electronics)

Toby Electronics

TME

Inventory History

3 month trend:
-32.63%

Supply Chain

Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight515-1061F
515-1061F, PCB MOUNTED 2-WAY RIGHT ANGLE LED LIGHT PIPE, BI-LEVEL CLEAR DOME LENS
Single Color LED, Super Yellow, Water Clear, T-1 3/4, 5mm
LED Round Dome Transparent Colorless/Red, 660nm, 30°, 1.7V, 20mA, TH, 5.9mm × 5.9mm × 8.6mm
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
CML 25P-306C PLC T-2 9/16-27 Transparent Clear Dome Part of the VCC Family of Products
Bivar Straight Light Pipe, Rigid, Panel Mount, 3.8 (Dia.) × 10.5mm

Descriptions

Descriptions of Bivar PLP1-625-F provided by its distributors.

Rigid Panel Mount (Rear) 3 mm Round Lens Flat Face 0.625 in. Light Pipe
Transparent, 1×1 Press-Fit, Panel Mount, 15.875mm L × 3.8mm H
LED Light Pipe Round Vertical Clear Rigid Bag
LIGHT PIPE, SINGLE, CIRCULAR, PANEL
LIGHT PIPE T1 .625 FLAT PNL MNT
3MM LIGHT PIP FLAT LENS 15.9MM
Light Pipe, Single, Circular, Panel; Longitud:0.625"; Luz, Perfil Del Conducto:Circular With Flat Top; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Press Fit, Panel |Bivar PLP1-625-F

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc