Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar ELM70303YD

Vertical Led Assembly, 0.030IN., 3MM, 2 Lead, Yellow, Diffused, Black Pvc

$ 0.259
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar ELM70303YD.

RS (Formerly Allied Electronics)

Datasheet3 pages12 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin T/R
KingbrightWP7113YD
LED Thru-Hole Yellow T1-3/4 Yellow Lens 30mA 590nm 20mcd Round | Kingbright WP7113YD
KingbrightWP130WDT/EYW
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1, 2.9mm
KingbrightWP115WGYW
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
Single Color LED, Yellow, Diffused, T-3/4, 1.9mm
Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm

Descriptions

Descriptions of Bivar ELM70303YD provided by its distributors.

VERTICAL LED ASSEMBLY, 0.030IN., 3MM, 2 LEAD, YELLOW, DIFFUSED, BLACK PVC
LED Circuit Board Indicators Vert LED Assembly 3mm Yellow 585 nm
Vertical Led Assembly, 0.030 In. Length, 3 Mm Led, 2 Lead Single Color, Yellow, Diffused Lens, Black Pvc Alloy/Tray |Bivar ELM70303YD
LED CBI 3MM YELLOW THROUGH HOLE
VERTICAL LED ASSEMBLY 0.030' 3

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc