Bivar ELM51003HDL

Vertical Led Assembly, 0.100IN., 3MM, 2 Lead, He Red, Diffused, Black Pvc
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar ELM51003HDL.

IHS

Datasheet3 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Vertical Led Assembly, 0.145 In. Length,; |Bivar ELM51453HDL
Vertical Led Assembly, 0.45 In. Length,; |Bivar ELM54503HDL
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
KingbrightWP710A10LID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Yellow, Water Clear, 2mm, SURFACE MOUNT PACKAGE-3
Single Color LED, High Efficiency Red, Diffused, 5mm

Descriptions

Descriptions of Bivar ELM51003HDL provided by its distributors.

VERTICAL LED ASSEMBLY, 0.100IN., 3MM, 2 LEAD, HE RED, DIFFUSED, BLACK PVC
LED Circuit Board Indicators Vert LED Assembly 3mm HE Red 635 nm
VERTICAL LED ASSEMBLY 0.100 I . LENGTH 3MM LED 2 LEAD SING
Vertical Led Assembly, 0.100 In. Length, 3 Mm Led, 2 Lead Single Color, He Red, Diffused Lens, Low Current, Black Pvc Alloy/Tray |Bivar ELM51003HDL

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc