Bivar ELM51453HDL

Vertical Led Assembly, 0.145 In. Length, ; |Bivar ELM51453HDL
$ 0.307
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar ELM51453HDL.

IHS

Datasheet3 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

VERTICAL LED ASSEMBLY, 0.650IN., 3MM, 2 LEAD, HE RED, DIFFUSED, BLACK PVC
VERTICAL LED ASSEMBLY, 0.100IN., 3MM, 2 LEAD, HE RED, DIFFUSED, BLACK PVC
VERTICAL LED ASSEMBLY, 0.060IN., 3MM, 2 LEAD, HE RED, DIFFUSED, BLACK PVC
KingbrightWP710A10LID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, High Efficiency Red, Diffused, 5mm
KingbrightWP483YDT
Yellow LED, Round, Flat Top, Diffused, 590nm, 100°, 2.1V, 20mA TH, 5mm × 5mm × 9.6mm

Descriptions

Descriptions of Bivar ELM51453HDL provided by its distributors.

Vertical Led Assembly, 0.145 In. Length,; |Bivar ELM51453HDL
EXT VERTICAL T-1 (3MM) LED STA
LED ASSY VERT 3MM HER 635NM
Optoelectronic Device

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc