Bivar ELM26803GD

Vertical Led Assembly, 0.68 In. Length, ; |Bivar ELM26803GD
$ 0.284
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar ELM26803GD.

IHS

Datasheet4 pages6 years ago

Supply Chain

Introduction Date2016-05-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Bivar3GD-F
Green 35° Diffused 50 mcd 2.8 V Through Hole LED With Diffused Lens - T-1
VERTICAL LED ASSEMBLY, 0.160 IN. LENGTH, 3 MM LED, GREEN, DIFFUSED, BLACK PVC
VERTICAL LED ASSEMBLY, 0.155 IN. LENGTH, 3 MM LED, GREEN, DIFFUSED, BLACK PVC
Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm
KingbrightWP710A10LSRD
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
KingbrightWP7113SGD5V
Single Color LED, Super Bright Green, Diffused Green, T-1 3/4, 5mm

Descriptions

Descriptions of Bivar ELM26803GD provided by its distributors.

Vertical Led Assembly, 0.68 In. Length,; |Bivar ELM26803GD
EXT VERTICAL T-1 (3MM) LED STA
LED Mounting Hardware
LED ASSY VERT 3MM GRN 565NM

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc