Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar 5SUOC-F

Single Color LED, Ultra Bright Orange, Water Clear, T-1 3/4, 5mm
$ 0.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 5SUOC-F.

IHS

Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-08-05
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2019-04-05
LTD Date2020-02-01

Related Parts

Single Color LED, Super Red, Water Clear, T-1, 3mm
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Super Yellow, Water Clear, T-1, 3mm
KingbrightWP710A10SRC/J4
Single Color LED, Super Bright Red, Water Clear, T-1, 3mm
KingbrightWP710A10SECK/J3
Single Color LED, Hyper Red, Water Clear, T-1, 3mm
KingbrightWP7143SURC/E
Single Color LED, Hyper Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Bivar 5SUOC-F provided by its distributors.

Single Color LED, Ultra Bright Orange, Water Clear, T-1 3/4, 5mm
LED THRU-HOLE 5MM ORANGE 625NM 1300MCD CLR LENS 35 DEG VIEW ANGLE FLANGED
LED THROUGH HOLE 5MM SUPER LTRA ORANGE 625NM 1300MCD W
LED ORANGE 625NM 1300MCD 5MM RADIAL

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc