Bivar 3SRD-F

Single Color LED, Super Bright Red, Diffused, T-1, 3mm
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 3SRD-F.

IHS

Datasheet5 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.50%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-08-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bivar5SRD
LED THROUGH HOLE 5MM SUPER RED 645NM 40MCD DIFFUSED LENS 45 DEG VIEWING ANGLE
Bivar5SRD-F
LED THRU-HOLE 5MM SUPER RED 645NM 40MCD DIFFUSED LENS 40DEG VIEW ANGLE FLANGED
Bivar3SRD-S
LED, Round, Dome, Diffused, Red, 645nm, 40°, 1.7V, 20mA, TH, 3.8mm × 3.8mm × 4.5mm
Single Color LED, Super Red, Diffused Red, 7mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm

Descriptions

Descriptions of Bivar 3SRD-F provided by its distributors.

Single Color LED, Super Bright Red, Diffused, T-1, 3mm
Led, Through Hole, 3Mm, Super Red, 645Nm, 40Mcd, Diffused Lens, 35 Deg Viewing Angle, Flanged/Bag |Bivar 3SRD-F
LED Through Hole 3 mm 2 90 Leads Super Red Diffused Le
LED, Through Hole, 3mm, Super Red, 645nm

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc