Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar 3GD-S

Round LED, Dome Top, Diffused, Green, 568nm, 40°, 2.1V, 20mA, TH, 3mm × 3mm × 4.5mm
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 3GD-S.

IHS

Datasheet5 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-0.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Bivar5GD-F
General Purpose Visible Dome-Style Led, green, diffused, led-2B |Bivar 5GD-F
Bivar3GD-F
Green 35° Diffused 50 mcd 2.8 V Through Hole LED With Diffused Lens - T-1
Bivar5GD
Led, Through Hole, 5Mm, Green, 568Nm, 25Mcd, Diffused Lens, 45 Deg Viewing Angle/Bag |Bivar 5GD
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
LED Green 555nm 60° 2.2V 20mA Round Dome Diffused TH, 2.9mm × 2.9mm × 4.6mm

Descriptions

Descriptions of Bivar 3GD-S provided by its distributors.

Round LED, Dome Top, Diffused, Green, 568nm, 40°, 2.1V, 20mA, TH, 3mm × 3mm × 4.5mm
Led, Through Hole, 3Mm, Green, 568Nm, 25Mcd, Diffused Lens, 40 Deg Viewing Angle/Bag |Bivar 3GD-S
Single Color LED, Green, Diffused, T-1, 3mm
Green Ø3 mm 40° 25 mcd 2.1 V Diffused Through Hole LED - T-1
Standard LEDs - Through Hole LED Thru-Hole 3mm Green 565 nm
LED Through Hole 3 mm 2 45 Leads Green Diffused Lens
LED, Through Hole, 3mm, Green, 568nm, 25
LED T/H 3MM GRN 568NM 25MCD DI

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc