What’s new: Find the right parts faster with our redesigned experience

Learn more

Binder 99-0436-19-05

Jack, M12, 5 pole, screw connection, screw locking, straight, 99 0436 19 05
$ 21.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-0436-19-05.

Electro Sonic

Datasheet18 pages11 years ago
Datasheet3 pages6 years ago

Inventory History

3 month trend:
-7.94%

CAD Models

Download Binder 99-0436-19-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag

Descriptions

Descriptions of Binder 99-0436-19-05 provided by its distributors.

Jack, M12, 5 pole, screw connection, screw locking, straight, 99 0436 19 05
BINDER 99-0436-19-05 Socket Circular M12 5p Screwclamp
Binder 99-0436-19-05 Female 8-10mm 5 Pin Cable Mount with Screw Terminal
SER 713 KD 5POL. 1.5MM2 8-10MM
Sensor Conn, Rcpt, 5Pos, M12, Cable; Product Range:713 Series; Sensor Connector Size:M12; Gender:Receptacle; No. Of Contacts:5Contacts; Sensor Contact Type:Screw Socket; Sensor Connector Mounting:Straight Cable Mount; Ip/Nema Rohs Compliant: Yes |Binder 99-0436-19-05

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 0436 19 05