What’s new: Find the right parts faster with our redesigned experience

Learn more

Binder 99 9136 00 12

Conn Circular SKT 12 POS Solder Cup ST Panel Mount 12 Terminal 1 Port
$ 11.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99 9136 00 12.

Burklin Elektronik

Datasheet4 pages4 years ago

Inventory History

3 month trend:
-0.67%

CAD Models

Download Binder 99 9136 00 12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity205841-1
CPC Series 2 Panel Mount Receptacle 8 Position Circular Plastic Connector
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame
Amphenol IndustrialPT02E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
TE Connectivity208223-9
CPC Series 1 Panel Mount Receptacle 9 Position Circular Plastic Connector
TE Connectivity208283-4
Circular Plastic Connector, Receptacle w/Sockets (Reverse Sex),PCB Mount, 4 Pos.
Amphenol IndustrialPT02E-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Binder 99 9136 00 12 provided by its distributors.

Conn Circular SKT 12 POS Solder Cup ST Panel Mount 12 Terminal 1 Port
Circular Connector, 720 Series, Receptacle, 12, Socket, Solder, Cable Mount Rohs Compliant: Yes |Binder 99 9136 00 12
DOSE RUND 12P LOETEN
Circular Connector
binder , 720, 12
Mini Connector
SER 720 12P FEM SKT
SOCKET, PANEL, 12WAY; Product Range: 720 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Nylon (Pol

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-9136-00-12
  • 9991360012