Binder 09-0140-70-05

Circular Connector, 682 Series, Receptacle, 5, Socket, Solder, Cable Mount Rohs Compliant: Yes
$ 9.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-0140-70-05.

Electro Sonic

Datasheet3 pages7 years ago

Master Electronics

Inventory History

3 month trend:
-11.04%

CAD Models

Download Binder 09-0140-70-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Circular Connector, Mil-Dtl-5015 Solder,; |Amphenol Industrial MS3106A14S-2S
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
TE Connectivity1445715-5
Rectangular Power Connector, 1 Contact(s), Female
Amphenol-TuchelC01630D00611010
Amphenol Standard Circular Connector Socket Ecomate Series 6+PE Wire Mount Solder IP65 IP67
ITT / Cannon031-8717-121
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
TE Connectivity1445715-7
Rectangular Power Connector, 1 Contact(s), Female

Descriptions

Descriptions of Binder 09-0140-70-05 provided by its distributors.

Circular Connector, 682 Series, Receptacle, 5, Socket, Solder, Cable Mount Rohs Compliant: Yes
Circular Connector, 5 Contacts, Cable Mount, M16 Connector, Plug, Female, IP40
SOCKET, FREE, R/A, 5WAY; Product Range:682 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:5Contacts; Circular Contact Type:Solder Socket; Coupling Style:-; Connector Body Material:-; Conne
Shell Material = Polyamide / Contact Plating = Silver / Contact Material = Bronze / Mounting Type = Cable Mount / Shell Type = Socket / Body Orientation = Right Angle / Current Rating A = 6 / Contacts = 5 / Series = 682 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Cable Entry Max. mm = 6 / Contact Termination Type = Solder / Cable Entry Min. mm = 4 / IP Rating = IP40 / Coupling Method = Screw

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 0140 70 05
  • 0901407005