What’s new: Find the right parts faster with our redesigned experience

Learn more

Binder 09 9792 30 05

Circular Connector, 5 Contact(s), Female, Solder Terminal, Socket
$ 5.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09 9792 30 05.

Master Electronics

Datasheet7 pages11 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-9.17%

CAD Models

Download Binder 09 9792 30 05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity205841-1
CPC Series 2 Panel Mount Receptacle 8 Position Circular Plastic Connector
Amphenol IndustrialMS3102A10SL-4P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame
Amphenol IndustrialMS3102A14S-7P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded
TE Connectivity280514
Board Connector, 12 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
Amphenol IndustrialMS3102A14S-9P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded

Descriptions

Descriptions of Binder 09 9792 30 05 provided by its distributors.

Circular Connector, 5 Contact(s), Female, Solder Terminal, Socket
SOCKET, 5WAY, PANEL; Product Range: 719 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Nylon (Polya
Circular Connector, Receptacle, 5 Position, Panel; Rango De Producto:Serie 709; Género:Receptáculo Eléctrico; Núm. De Contactos:5; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Panel |Binder 09 9792 30 05

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-9792-30-05
  • 0997923005