What’s new: Find the right parts faster with our redesigned experience

Learn more

Binder 09 0103 00 02

Circular Connector, 723 Series, Receptacle, 2, Pin, Solder, Panel Mount Rohs Compliant: Yes |Binder 09 0103 00 02
$ 5.974
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09 0103 00 02.

Master Electronics

Datasheet10 pages11 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-11.76%

CAD Models

Download Binder 09 0103 00 02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Amphenol Sine SystemsT 3363 100
Circular Connector, 5 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
TE Connectivity206036-2
Circular Connector, Circular Industrial, CPC Series 3, Panel Mount Receptacle, 3 Contacts
Amphenol IndustrialMS3102A10SL-4P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Pin, Threaded
TE Connectivity1-1337469-0
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
ITT / CannonMS3102R10SL-4P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded

Descriptions

Descriptions of Binder 09 0103 00 02 provided by its distributors.

Circular Connector, 723 Series, Receptacle, 2, Pin, Solder, Panel Mount Rohs Compliant: Yes |Binder 09 0103 00 02
PLUG, PANEL, REAR MOUNT, 2WAY; Product Range: 723 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Brass
Series = 423 / Mounting Type = Panel Mount / Contact Material = Brass / Contact Plating = Silver / Operating Temperature Max. °C = 95 / Operating Temperature Min. °C = -40 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 250 / Coupling Method = Screw / Cable Entry Max. mm = 6 / Contact Gender = Plug / Cable Entry Min. mm = 4 / Contact Termination Type = Solder / IP Rating = IP67 / Shell Plating = Nickel / Shell Type = Plug / Shell Material = Die-Cast Zinc Alloy / Body Orientation = Straight / Contacts = 2 / Current Rating A = 7

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-0103-00-02