What’s new: Find the right parts faster with our redesigned experience

Learn more

TT Electronics P231-QC20AR500K

Potentiometer, Conductive Plastic, 0.25W, 500000ohm, 20% +/-Tol, 1 Turn(s)
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P231-QC20AR500K.

IHS

Datasheet3 pages7 years ago

Newark

Farnell

Inventory History

3 month trend:
-0.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TT ElectronicsP160KNP-0QC20B500K
Potentiometer, Conductive Plastic, 0.2W, 500000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KNP-0EC15B500K
Potentiometer, Conductive Plastic, 0.2W, 500000ohm, 20% +/-Tol, 1 Turn(s)
User Defined ROHS3Compliant Carbon Logarithmic Potentiometer ±20% 300° 250mW 250V
TT ElectronicsP160KNP-0EC15A500K
Potentiometer, Conductive Plastic, 0.1W, 500000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.2W, 500000ohm, 200V, 20% +/-Tol, 1 Turn(s)
POTENTIOMETER CARBON GUITAR 500 KOHMS KNURLED SHAFT SOLDERLUGS PDB241-GTR SERIES

Descriptions

Descriptions of TT Electronics P231-QC20AR500K provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 500000ohm, 20% +/-Tol, 1 Turn(s)
Res Conductive Plastic POT 500K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6mm (31.5 X 24 X 30.15mm) Solder Lug Panel Mount Box/Tray
ROTARY POTENTIOMETER, 500KOHM, 20%; Track Resistance:500kohm; No. of Turns:1Turns; Track Taper:Logarithmic; Power Rating:250mW; Resistance Tolerance:± 20%; Product Range:P231 Series; Potentiometer Mounting:Panel Mount; N
Rotary Potentiometer, 500Kohm, 20%; Rango De Producto:Serie P231; Resistencia De La Pista:500Kohm; Variación:Logarithmic; Número De Giros:1; Potencia Nominal:250Mw; Potenciómetro, Montaje:Panel; Diámetro Del Eje:6Mm; Núm. De Gangs:1 |Tt Electronics / Bi Technologies P231-QC20AR500K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI