TT Electronics 93PR200KLF

Res Cermet Trimmer 200K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 93PR200KLF.

IHS

Datasheet3 pages7 years ago

Verical

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-13.53%

CAD Models

Download TT Electronics 93PR200KLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-03-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 15 turns, 200 kΩ, 0.75 W, THT, lateral, 3006P-1-204LF
TT Electronics89PR200KLF
Cermet trimmer potentiometer, 20 turns, 200 kΩ, 0.75 W, THT, lateral, 89PR200KLF
Trimmer, Cermet, 0.75W, 200000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Multi Turn, Cermet, Side Adjust; |Bourns, Inc. 3006W-1-204LF
Trimmer, Cermet, 0.75W, 200000ohm, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
TRIMMER; CERMET; 200K OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YA204KT20

Descriptions

Descriptions of TT Electronics 93PR200KLF provided by its distributors.

Res Cermet Trimmer 200K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box
Trimmer, Cermet, 1W, 200000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer Sealed : Single-Turn/Box; |Tt Electronics/bi Technologies 93PR200KLF
93 Series 1/2 inch Diameter 200 kOhm ±10 % Single-Turn Trimming Potentiometer
Trimmer Resistors - Through Hole 1/2inch 200K LEADFRE Thumbwheel
TRIMMER 200K OHM 1W PC PIN TOP
Single Turn Trimmer, 93P-3, RoHS
TT Electronics SCT
200kΩ ±10% 1W ±100ppm/°C Linear TH 6.35mm H

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI