TT Electronics 91WR10K

3/8 Inch Open Frame Cermet Potentiometer 10k Ohms 1/2 Watt 20% 1 Turn Thru Hole Side Adjust
$ 1.296
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 91WR10K.

Jameco (USA)

Datasheet4 pages20 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.296
$ 1.37
Stock
3,435
4,301
Authorized Distributors
3
6
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
-
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
-
100 ppm/°C

Descriptions

Descriptions of TT Electronics 91WR10K provided by its distributors.

3/8 Inch Open Frame Cermet Potentiometer 10k Ohms 1/2 Watt 20% 1 Turn Thru Hole Side Adjust
Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 6.35 X 9.78mm) Pin Thru-Hole Box
Single Turn Thru Hole Trimmers 3/8inch 10K Thumbwheel
Linear Resistor, 10kΩ ±20%, 500mW, PCB Mount

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91WR 10K
  • 91WR-10K