TT Electronics 89WR10KLF

Trimmer, Cermet, 0.75W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
$ 1.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 89WR10KLF.

IHS

Datasheet6 pages5 years ago

Verical

Sager Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
-40.00%

CAD Models

Download TT Electronics 89WR10KLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.387
$ 6.149
$ 6.149
Stock
573
158
158
Authorized Distributors
6
4
4
Resistance
10 kΩ
100 kΩ
100 kΩ
Mount
Through Hole
-
-
Case/Package
-
-
-
Termination
PC Pins
Pin
Pin
Number of Turns
20
20
20
Tolerance
10 %
10 %
10 %
Power Rating
750 mW
750 mW
750 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-10-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 0.75W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 1 Turn(s)
OhmiteOX103KE
Fixed Resistor, Ceramic Composition, 1W, 10000ohm, 300V, 10% +/-Tol, Through Hole Mount
OhmiteOY103KE
Fixed Resistor, Ceramic Composition, 2W, 10000ohm, 400V, 10% +/-Tol, Through Hole Mount
TE Connectivity / AMP1-1623733-1
Fixed Resistor, Wire Wound, 7W, 10000ohm, 10% +/-Tol, 200ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Descriptions

Descriptions of TT Electronics 89WR10KLF provided by its distributors.

Trimmer, Cermet, 0.75W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
Trimmer Sealed : Multi-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 89WR10KLF
Res Trimmer 10K Ohm 10% 3/4W 20Turn 2.36mm Pin Thru-Hole Box
89 Series 3/4 inch Rectangular 10 kOhm ±10 % Multi-Turn Trimming Potentiometer

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI