TT Electronics 89PR1K

1K Ohm 0.75W Trimmer Potentiometer Cermet 20 Turn Side Adjust PC Pins Through Hole
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 89PR1K.

IHS

Datasheet6 pages5 years ago
Datasheet5 pages13 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TT Electronics 89PR1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
$ 0.934
$ 0.934
Stock
12,145
46,603
46,603
Authorized Distributors
2
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
20
20
20
Tolerance
10 %
10 %
10 %
Power Rating
750 mW
750 mW
750 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-10-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 0.75W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 1 Turn(s)
OhmiteOY102KE
Fixed Resistor, Ceramic Composition, 2W, 1000ohm, 400V, 10% +/-Tol, Through Hole Mount
OhmiteOX102KE
Fixed Resistor, Ceramic Composition, 1W, 1000ohm, 300V, 10% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC12KT1K00
Fixed Resistor, Carbon Composition, 0.5W, 1000ohm, 350V, 10% +/-Tol, Through Hole Mount
OhmiteOX102K
Res Ceramic Composition 1K Ohm 10% 1W -1600ppm/C to 1000ppm/C Conformal Coated AXL

Descriptions

Descriptions of TT Electronics 89PR1K provided by its distributors.

1K Ohm 0.75W Trimmer Potentiometer Cermet 20 Turn Side Adjust PC Pins Through Hole
Res Cermet Trimmer 1K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Trimmer, Cermet, 0.75W, 1000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 7519
89 Series 3/4 inch Rectangular 1 kOhm ±10 % Multi-Turn Trimming Potentiometer
Multi Turn Thru Hole Trimmers 3/4 Rect 1K 10% 20-turn
89PR1K, BI Technologies/TT Electronics

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89PR-1K